
SB800MPL12 | |
|---|---|
DigiKey Part Number | 553-SB800MPL12-ND |
Manufacturer | |
Manufacturer Product Number | SB800MPL12 |
Description | STEALTH BLADE, 806 - 896 MHZ, 12 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Blade MPL Adhesive, Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 851MHz | |
Frequency Range | 806MHz ~ 896MHz | |
Antenna Type | Blade | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 2.14dBi | |
Power - Max | 3 W | |
Features | Cable - 304.8mm | |
Termination | MPL | |
Ingress Protection | - | |
Mounting Type | Adhesive, Glass | |
Height (Max) | 5.200" (132.08mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,468.27000 | ₹4,468.27 |
| 10 | ₹3,663.98000 | ₹36,639.80 |
| 25 | ₹3,463.01560 | ₹86,575.39 |
| 100 | ₹3,242.15530 | ₹3,24,215.53 |
| 250 | ₹3,136.92776 | ₹7,84,231.94 |