
W1999 | |
|---|---|
DigiKey Part Number | 553-W1999-ND |
Manufacturer | |
Manufacturer Product Number | W1999 |
Description | ANTENNA LTE BLADE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Blade SMA Male |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 892MHz, 1.94GHz, 2.5GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz | |
Antenna Type | Blade | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | -10dB | |
Gain | 3dBi, 1dBi, 2dBi | |
Power - Max | 3 W | |
Features | Cable - 1.5m | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | - | |
Height (Max) | 4.291" (109.00mm) | |
Applications | LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 143 | ₹1,041.49364 | ₹1,48,933.59 |