PulseLarsen Antennas Video
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W3040

DigiKey Part Number
W3040-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W3040
Description
RF ANT 2.1GHZ CHIP SOLDER SMD
Customer Reference
Detailed Description
RF ANTENNA WCDMA Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
UHF (1GHz ~ 2GHz), UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.1GHz
Frequency Range
1.92GHz ~ 2.17GHz
Antenna Type
Chip
Number of Bands
1
VSWR
-
Return Loss
-10dB
Gain
2.3dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.079" (2.00mm)
Applications
WCDMA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.