RF ANTENNA GSM Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA GSM Chip Solder Surface Mount
PulseLarsen Antennas Video

W3047A

DigiKey Part Number
553-W3047ATR-ND - Tape & Reel (TR)
553-W3047ACT-ND - Cut Tape (CT)
553-W3047ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W3047A
Description
RF ANT 850MHZ/1.9GHZ CHIP SLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA GSM Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
850MHz, 1.9GHz
Frequency Range
869MHz ~ 894MHz, 1.93GHz ~ 1.99GHz
Antenna Type
Chip
Number of Bands
2
VSWR
-
Return Loss
-
Gain
-
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.118" (3.00mm)
Applications
GSM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,656
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹222.71000₹222.71
10₹165.21900₹1,652.19
25₹150.84960₹3,771.24
100₹135.06380₹13,506.38
250₹127.84748₹31,961.87
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹123.01484₹61,507.42
1,000₹119.28460₹1,19,284.60
1,500₹117.41498₹1,76,122.47
2,500₹115.34526₹2,88,363.15
3,500₹114.13528₹3,99,473.48
5,000₹112.97125₹5,64,856.25
Manufacturers Standard Package