



W3118A | |
|---|---|
DigiKey Part Number | 553-2746-2-ND - Tape & Reel (TR) 553-2746-1-ND - Cut Tape (CT) 553-2746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3118A |
Description | RF ANT 850MHZ HELICAL SOLDER SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM Helical Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 850MHz | |
Frequency Range | 869MHz ~ 894MHz | |
Antenna Type | Helical | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -9dB | |
Gain | 0dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.315" (8.00mm) | |
Applications | GSM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹204.08000 | ₹204.08 |
| 10 | ₹150.96100 | ₹1,509.61 |
| 25 | ₹137.65440 | ₹3,441.36 |
| 100 | ₹123.07080 | ₹12,307.08 |
| 250 | ₹116.12092 | ₹29,030.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₹110.95347 | ₹66,572.08 |
| 1,200 | ₹107.67565 | ₹1,29,210.78 |
| 1,800 | ₹106.03324 | ₹1,90,859.83 |
| 3,000 | ₹104.21425 | ₹3,12,642.75 |
| 4,200 | ₹103.15113 | ₹4,33,234.75 |
| 6,000 | ₹102.12906 | ₹6,12,774.36 |