



W3213 | |
|---|---|
DigiKey Part Number | 553-1824-ND |
Manufacturer | |
Manufacturer Product Number | W3213 |
Description | RF ANT 1.575GHZ CER PATCH PIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Ceramic Patch Pin Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | VSWR 1.6 |
Packaging Tray | Gain -1.5dBic |
Part Status Active | Termination Pin |
RF Family/Standard Navigation | Mounting Type Surface Mount |
Frequency Group UHF (1GHz ~ 2GHz) | Height (Max) 0.157" (4.00mm) |
Frequency (Center/Band) 1.575GHz | Applications GPS |
Antenna Type Ceramic Patch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹353.17000 | ₹353.17 |
| 10 | ₹266.13900 | ₹2,661.39 |
| 25 | ₹244.40840 | ₹6,110.21 |
| 100 | ₹220.46880 | ₹22,046.88 |
| 300 | ₹207.11210 | ₹62,133.63 |
| 500 | ₹202.17448 | ₹1,01,087.24 |
| 1,000 | ₹196.51157 | ₹1,96,511.57 |
| 2,500 | ₹190.53406 | ₹4,76,335.15 |