


W3315B0100 | |
|---|---|
DigiKey Part Number | 553-3382-ND |
Manufacturer | |
Manufacturer Product Number | W3315B0100 |
Description | RF ANT 2.4/5.4GHZ PATCH IPEX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN, Zigbee™ Flat Patch I-PEX MHF-A13 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.925GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi, 5dBi | |
Power - Max | 2 W | |
Features | Cable - 100mm | |
Termination | I-PEX MHF-A13 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | - | |
Applications | Bluetooth, WLAN, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹447.29000 | ₹447.29 |
| 10 | ₹340.31500 | ₹3,403.15 |
| 30 | ₹309.03600 | ₹9,271.08 |
| 100 | ₹284.18930 | ₹28,418.93 |
| 250 | ₹270.16856 | ₹67,542.14 |
| 500 | ₹261.71848 | ₹1,30,859.24 |
| 1,000 | ₹254.76307 | ₹2,54,763.07 |
| 2,500 | ₹247.42038 | ₹6,18,550.95 |