RF ANTENNA PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive
PulseLarsen Antennas Video

W3593B0100

DigiKey Part Number
553-W3593B0100-ND
Manufacturer
Manufacturer Product Number
W3593B0100
Description
RF ANT 5GHZ PCB TRACE IPEX ADH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
Wide Band
Frequency (Center/Band)
5GHz
Frequency Range
4.9GHz ~ 5.85GHz
Antenna Type
PCB Trace
Number of Bands
1
VSWR
-
Return Loss
-
Gain
2dBi
Features
-
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.031" (0.80mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,125
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹270.24000₹270.24
10₹201.74800₹2,017.48
25₹184.62000₹4,615.50
100₹165.76860₹16,576.86
250₹156.77612₹39,194.03
500₹151.36016₹75,680.08
1,000₹146.90214₹1,46,902.14
2,500₹142.19475₹3,55,486.88
5,000₹139.35854₹6,96,792.70