
SIGFOX/LORA ANTENNA KIT | |
|---|---|
DigiKey Part Number | 1871-1005-ND |
Manufacturer | |
Manufacturer Product Number | SIGFOX/LORA ANTENNA KIT |
Description | ANTENNA KIT FOR USE WITH LOPY OR |
Customer Reference | |
Detailed Description | RF ANTENNA LoRa, SigFox Whip, Tilt U.FL (UMCC), I-PEX MHF1 Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pycom Ltd. | |
Series | - | |
Packaging | Bag | |
Part Status | Discontinued at DigiKey | |
RF Family/Standard | General ISM | |
Frequency Group | - | |
Frequency (Center/Band) | - | |
Frequency Range | - | |
Antenna Type | Whip, Tilt | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | Cable - 100mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | - | |
Applications | LoRa, SigFox | |
Base Product Number |