
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Up or Down with LDO | |
Outputs and Type | 7 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | 400mA, 400mA, 250mA, 100mA, 100mA, 100mA, 39.3mA | |
Voltage - Input | 4V ~ 5.8V | |
Regulator Topology | Boost, Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | ACT81460 | |
Note | - |
