
ACT88420-101T | |
|---|---|
DigiKey Part Number | 2312-ACT88420-101TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACT88420-101T |
Description | 5V PMIC WITH OPTIONAL DUAL-PHASE |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Processor PMIC 36-WLCSP (2.78x3.03) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Qorvo | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 36-UFBGA, WLCSP |
Applications Processor | Supplier Device Package 36-WLCSP (2.78x3.03) |
Current - Supply 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹223.27988 | ₹6,69,839.64 |