
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 2GHz ~ 6GHz | |
P1dB | 16dBm | |
Gain | 24dB | |
Noise Figure | 0.7dB | |
RF Type | General Purpose | |
Voltage - Supply | 2V ~ 5V | |
Current - Supply | 42mA | |
Test Frequency | 4GHz ~ 6GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,909.04000 | ₹4,909.04 |
| 25 | ₹3,328.60400 | ₹83,215.10 |
| 100 | ₹2,744.32770 | ₹2,74,432.77 |