
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 8GHz ~ 16GHz | |
P1dB | 11.5dBm | |
Gain | 19.5dB | |
Noise Figure | 1.7dB | |
RF Type | General Purpose | |
Voltage - Supply | 2V ~ 4V | |
Current - Supply | 51mA | |
Test Frequency | 11GHz ~ 16GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹4,285.39120 | ₹4,28,539.12 |