
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | - | |
Frequency | 6.25GHz ~ 8.25GHz | |
Data Rate | 6.8Mbps | |
Power - Output | 0dBm | |
Sensitivity | - | |
Serial Interfaces | SPI | |
Antenna Type | Integrated, Ceramic Patch | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 1.62V ~ 3.6V, 2.5V ~ 3.6V | |
Current - Receiving | 50mA ~ 55mA | |
Current - Transmitting | 40mA ~ 45mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-SMD Module | |
Base Product Number |


