
QM78207TR13 | |
|---|---|
DigiKey Part Number | 2312-QM78207TR13TR-ND - Tape & Reel (TR) 2312-QM78207TR13CT-ND - Cut Tape (CT) 2312-QM78207TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QM78207TR13 |
Description | 5G N77 UHB S-PAD W/ LNA |
Customer Reference | |
Detailed Description | RF IC Amplifier, Coupler, Filter, Switch 4G, 5G, LTE 3.3GHz ~ 4.2GHz 3V ~ 4.8V Supply 30-QFN (3x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Amplifier, Coupler, Filter, Switch | |
Frequency | 3.3GHz ~ 4.2GHz | |
RF Type | 4G, 5G, LTE | |
Secondary Attributes | 3V ~ 4.8V Supply | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 30-WFQFN Exposed Pad | |
Supplier Device Package | 30-QFN (3x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹591.73000 | ₹591.73 |
| 10 | ₹512.33700 | ₹5,123.37 |
| 25 | ₹484.82800 | ₹12,120.70 |
| 100 | ₹447.05050 | ₹44,705.05 |
| 250 | ₹424.40260 | ₹1,06,100.65 |
| 500 | ₹408.41560 | ₹2,04,207.80 |
| 1,000 | ₹393.35488 | ₹3,93,354.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹314.50275 | ₹15,72,513.75 |