
QPF4206BTR13-5K | |
|---|---|
DigiKey Part Number | 2312-QPF4206BTR13-5KTR-ND - Tape & Reel (TR) 2312-QPF4206BTR13-5KCT-ND - Cut Tape (CT) 2312-QPF4206BTR13-5KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPF4206BTR13-5K |
Description | 2.4GHZ WI-FI FRONT END MODULE 11 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | RF Front End 2.412GHz ~ 2.484GHz 802.11ax 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11ax | |
Frequency | 2.412GHz ~ 2.484GHz | |
Features | SP2T | |
Grade | - | |
Qualification | - | |
Package / Case | 16-QFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹187.30000 | ₹187.30 |
| 25 | ₹169.59840 | ₹4,239.96 |
| 100 | ₹151.89320 | ₹15,189.32 |
| 250 | ₹131.39228 | ₹32,848.07 |
| 500 | ₹115.55064 | ₹57,775.32 |
| 1,000 | ₹98.77716 | ₹98,777.16 |
| 2,500 | ₹82.69326 | ₹2,06,733.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹67.55985 | ₹3,37,799.25 |