
TGL2223-SM EVAL BOARD | |
|---|---|
DigiKey Part Number | 2312-TGL2223-SMEVALBOARD-ND |
Manufacturer | |
Manufacturer Product Number | TGL2223-SM EVAL BOARD |
Description | EVAL BOARD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | TGL2223-SM - Attenuator 1GHz ~ 31GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Attenuator | |
Frequency | 1GHz ~ 31GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | TGL2223-SM | |
Note | - | |
RF Type | - | |
RF Frequency | 1GHz ~ 31GHz | |
Function | Attenuator |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹63,962.87000 | ₹63,962.87 |
