
QT325G-32.000MAHE-T | |
---|---|
DigiKey Part Number | 4981-QT325G-32.000MAHE-TTR-ND - Tape & Reel (TR) 4981-QT325G-32.000MAHE-TCT-ND - Cut Tape (CT) 4981-QT325G-32.000MAHE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT325G-32.000MAHE-T |
Description | 3.2X2.5 GLASS SEAL MHZ QUARTZ XT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹32.83000 | ₹32.83 |
10 | ₹28.48600 | ₹284.86 |
25 | ₹26.90600 | ₹672.65 |
50 | ₹25.78780 | ₹1,289.39 |
100 | ₹24.72300 | ₹2,472.30 |
250 | ₹23.37768 | ₹5,844.42 |
500 | ₹22.41218 | ₹11,206.09 |
1,000 | ₹21.48484 | ₹21,484.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹20.09281 | ₹60,278.43 |
6,000 | ₹19.26191 | ₹1,15,571.46 |
9,000 | ₹18.79188 | ₹1,69,126.92 |
15,000 | ₹18.21649 | ₹2,73,247.35 |
21,000 | ₹17.84709 | ₹3,74,788.89 |
30,000 | ₹17.46397 | ₹5,23,919.10 |
36,000 | ₹17.27132 | ₹6,21,767.52 |