Parametric Equivalent
Parametric Equivalent

QT325G-10.000MAHE-T | |
|---|---|
DigiKey Part Number | 4981-QT325G-10.000MAHE-TTR-ND - Tape & Reel (TR) 4981-QT325G-10.000MAHE-TCT-ND - Cut Tape (CT) 4981-QT325G-10.000MAHE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT325G-10.000MAHE-T |
Description | 3.2X2.5 GLASS SEAL MHZ QUARTZ XT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 12pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| 10 | ₹29.91300 | ₹299.13 |
| 25 | ₹28.25400 | ₹706.35 |
| 50 | ₹27.07980 | ₹1,353.99 |
| 100 | ₹25.96160 | ₹2,596.16 |
| 250 | ₹24.54892 | ₹6,137.23 |
| 500 | ₹23.53506 | ₹11,767.53 |
| 1,000 | ₹22.56126 | ₹22,561.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹21.09948 | ₹63,298.44 |
| 6,000 | ₹20.22695 | ₹1,21,361.70 |
| 9,000 | ₹19.73338 | ₹1,77,600.42 |
| 15,000 | ₹19.12916 | ₹2,86,937.40 |
| 21,000 | ₹18.74126 | ₹3,93,566.46 |
| 30,000 | ₹18.33894 | ₹5,50,168.20 |
| 36,000 | ₹18.13664 | ₹6,52,919.04 |
