
QT325G-48.000MAHJ-T | |
|---|---|
DigiKey Part Number | 4981-QT325G-48.000MAHJ-TTR-ND - Tape & Reel (TR) 4981-QT325G-48.000MAHJ-TCT-ND - Cut Tape (CT) 4981-QT325G-48.000MAHJ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT325G-48.000MAHJ-T |
Description | 3.2X2.5 30/30PPM 25C-40~85C 18PF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35.41000 | ₹35.41 |
| 10 | ₹31.03100 | ₹310.31 |
| 25 | ₹29.37240 | ₹734.31 |
| 50 | ₹28.16080 | ₹1,408.04 |
| 100 | ₹26.99600 | ₹2,699.60 |
| 250 | ₹25.53296 | ₹6,383.24 |
| 500 | ₹24.47624 | ₹12,238.12 |
| 1,000 | ₹23.46330 | ₹23,463.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹21.94344 | ₹65,830.32 |
| 6,000 | ₹21.03596 | ₹1,26,215.76 |
| 9,000 | ₹20.52277 | ₹1,84,704.93 |
| 15,000 | ₹19.89428 | ₹2,98,414.20 |
| 21,000 | ₹19.49101 | ₹4,09,311.21 |
| 30,000 | ₹19.07244 | ₹5,72,173.20 |