New Product
32.768 kHz ±10ppm Crystal 12.5pF 50 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QT3CDL-32.768KEZF-T

DigiKey Part Number
4981-QT3CDL-32.768KEZF-TTR-ND - Tape & Reel (TR)
4981-QT3CDL-32.768KEZF-TCT-ND - Cut Tape (CT)
4981-QT3CDL-32.768KEZF-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QT3CDL-32.768KEZF-T
Description
3.0X1.5 - 32.768KHZ QUARTZ XTAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 12.5pF 50 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12.5pF
Mfr
ESR (Equivalent Series Resistance)
50 kOhms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
kHz Crystal (Tuning Fork)
Package / Case
Frequency
32.768 kHz
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CM315DL32768EZFTCitizen Finedevice Co Ltd7,768300-8817-1-ND₹73.62000Parametric Equivalent
ECS-.327-12.5-34R-C-TRECS Inc.43,536XC2127CT-ND₹54.98000Parametric Equivalent
ECX-.327-CDX-2096ECS Inc.6,49350-ECX-.327-CDX-2096CT-ND₹68.03000Parametric Equivalent
FC-135R 32.7680KF-A0EPSON847114-FC-135R32.7680KF-A0CT-ND₹61.50000Parametric Equivalent
FC-135R 32.7680KF-A3EPSON1,087SER4076CT-ND₹134.19000Parametric Equivalent
In-Stock: 85
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹56.84000₹56.84
10₹49.57500₹495.75
25₹46.89120₹1,172.28
50₹44.95300₹2,247.65
100₹43.08920₹4,308.92
250₹40.74836₹10,187.09
500₹39.06170₹19,530.85
1,000₹37.44493₹37,444.93
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹35.02054₹1,05,061.62
6,000₹33.57305₹2,01,438.30
9,000₹32.75478₹2,94,793.02
15,000₹31.75245₹4,76,286.75
21,000₹31.10952₹6,53,299.92
30,000₹30.44222₹9,13,266.60
Manufacturers Standard Package