New Product
24.576 MHz ±30ppm Crystal 12pF 50 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QT532G-24.576MAHE-T

DigiKey Part Number
4981-QT532G-24.576MAHE-TTR-ND - Tape & Reel (TR)
4981-QT532G-24.576MAHE-TCT-ND - Cut Tape (CT)
4981-QT532G-24.576MAHE-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QT532G-24.576MAHE-T
Description
3.2X2.5MM 30/30PPM @25C-40~85C 1
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
24.576 MHz ±30ppm Crystal 12pF 50 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24.576 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.053" (1.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 517
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹54.98000₹54.98
10₹47.52500₹475.25
25₹44.99040₹1,124.76
50₹43.12640₹2,156.32
100₹41.34660₹4,134.66
250₹39.09712₹9,774.28
500₹37.47940₹18,739.70
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹35.92879₹35,928.79
2,000₹34.44295₹68,885.90
3,000₹33.60256₹1,00,807.68
5,000₹32.57317₹1,62,865.85
7,000₹31.91261₹2,23,388.27
10,000₹31.22737₹3,12,273.70
Manufacturers Standard Package