
QT532G-24.576MAHE-T | |
|---|---|
DigiKey Part Number | 4981-QT532G-24.576MAHE-TTR-ND - Tape & Reel (TR) 4981-QT532G-24.576MAHE-TCT-ND - Cut Tape (CT) 4981-QT532G-24.576MAHE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT532G-24.576MAHE-T |
Description | 3.2X2.5MM 30/30PPM @25C-40~85C 1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±30ppm Crystal 12pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.576 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.98000 | ₹54.98 |
| 10 | ₹47.52500 | ₹475.25 |
| 25 | ₹44.99040 | ₹1,124.76 |
| 50 | ₹43.12640 | ₹2,156.32 |
| 100 | ₹41.34660 | ₹4,134.66 |
| 250 | ₹39.09712 | ₹9,774.28 |
| 500 | ₹37.47940 | ₹18,739.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹35.92879 | ₹35,928.79 |
| 2,000 | ₹34.44295 | ₹68,885.90 |
| 3,000 | ₹33.60256 | ₹1,00,807.68 |
| 5,000 | ₹32.57317 | ₹1,62,865.85 |
| 7,000 | ₹31.91261 | ₹2,23,388.27 |
| 10,000 | ₹31.22737 | ₹3,12,273.70 |