
QT532S-32.000MEEQ-T | |
|---|---|
DigiKey Part Number | 4981-QT532S-32.000MEEQ-TTR-ND - Tape & Reel (TR) 4981-QT532S-32.000MEEQ-TCT-ND - Cut Tape (CT) 4981-QT532S-32.000MEEQ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT532S-32.000MEEQ-T |
Description | 5.0X3.2 10PPM @25C 10PPM (-20 TO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹64.30000 | ₹64.30 |
| 10 | ₹55.53900 | ₹555.39 |
| 25 | ₹52.51960 | ₹1,312.99 |
| 50 | ₹50.35780 | ₹2,517.89 |
| 100 | ₹48.27030 | ₹4,827.03 |
| 250 | ₹45.64624 | ₹11,411.56 |
| 500 | ₹43.76014 | ₹21,880.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹41.94861 | ₹41,948.61 |
| 2,000 | ₹40.21442 | ₹80,428.84 |
| 3,000 | ₹39.23317 | ₹1,17,699.51 |
| 5,000 | ₹38.03182 | ₹1,90,159.10 |
| 7,000 | ₹37.26082 | ₹2,60,825.74 |
| 10,000 | ₹36.46089 | ₹3,64,608.90 |