
QTM216J-125.000MDJ-T | |
|---|---|
DigiKey Part Number | 4981-QTM216J-125.000MDJ-TTR-ND - Tape & Reel (TR) 4981-QTM216J-125.000MDJ-TCT-ND - Cut Tape (CT) 4981-QTM216J-125.000MDJ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTM216J-125.000MDJ-T |
Description | 2.0X1.6 CMOS 1.8V 50PPM -40~105C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Operating Temperature | -40°C ~ 105°C | |
Current - Supply (Max) | 22mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.83mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹169.60000 | ₹169.60 |
| 10 | ₹147.42000 | ₹1,474.20 |
| 25 | ₹139.40640 | ₹3,485.16 |
| 50 | ₹133.64740 | ₹6,682.37 |
| 100 | ₹128.11210 | ₹12,811.21 |
| 250 | ₹121.15672 | ₹30,289.18 |
| 500 | ₹116.14890 | ₹58,074.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | ₹107.43983 | ₹1,93,391.69 |
| 3,600 | ₹103.00806 | ₹3,70,829.02 |
| 5,400 | ₹100.50248 | ₹5,42,713.39 |
| 9,000 | ₹97.43435 | ₹8,76,909.15 |