New Product
6 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTM252J-6.000MBJ-T

DigiKey Part Number
4981-QTM252J-6.000MBJ-TTR-ND - Tape & Reel (TR)
4981-QTM252J-6.000MBJ-TCT-ND - Cut Tape (CT)
4981-QTM252J-6.000MBJ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QTM252J-6.000MBJ-T
Description
2.5X2.0 CMOS 3.3V 50PPM -40~105C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
22mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.035" (0.90mm)
Output
CMOS
Current - Supply (Disable) (Max)
18mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹143.51000₹143.51
10₹124.86900₹1,248.69
25₹118.04800₹2,951.20
50₹113.16500₹5,658.25
100₹108.47780₹10,847.78
250₹102.58660₹25,646.65
500₹98.34664₹49,173.32
1,000₹94.28187₹94,281.87
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹88.18750₹2,64,562.50
6,000₹84.55092₹5,07,305.52
9,000₹82.49518₹7,42,456.62
Manufacturers Standard Package