
QTM252J-6.000MBJ-T | |
|---|---|
DigiKey Part Number | 4981-QTM252J-6.000MBJ-TTR-ND - Tape & Reel (TR) 4981-QTM252J-6.000MBJ-TCT-ND - Cut Tape (CT) 4981-QTM252J-6.000MBJ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTM252J-6.000MBJ-T |
Description | 2.5X2.0 CMOS 3.3V 50PPM -40~105C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 22mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹143.51000 | ₹143.51 |
| 10 | ₹124.86900 | ₹1,248.69 |
| 25 | ₹118.04800 | ₹2,951.20 |
| 50 | ₹113.16500 | ₹5,658.25 |
| 100 | ₹108.47780 | ₹10,847.78 |
| 250 | ₹102.58660 | ₹25,646.65 |
| 500 | ₹98.34664 | ₹49,173.32 |
| 1,000 | ₹94.28187 | ₹94,281.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹88.18750 | ₹2,64,562.50 |
| 6,000 | ₹84.55092 | ₹5,07,305.52 |
| 9,000 | ₹82.49518 | ₹7,42,456.62 |