
QTM325-30.000MBD-T | |
|---|---|
DigiKey Part Number | 4981-QTM325-30.000MBD-TTR-ND - Tape & Reel (TR) 4981-QTM325-30.000MBD-TCT-ND - Cut Tape (CT) 4981-QTM325-30.000MBD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTM325-30.000MBD-T |
Description | 3.2X2.5 CMOS QUARTZ OSCILLATOR |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 30 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹128.60000 | ₹128.60 |
| 10 | ₹111.91600 | ₹1,119.16 |
| 25 | ₹105.82200 | ₹2,645.55 |
| 50 | ₹101.46100 | ₹5,073.05 |
| 100 | ₹97.25820 | ₹9,725.82 |
| 250 | ₹91.97460 | ₹22,993.65 |
| 500 | ₹88.17072 | ₹44,085.36 |
| 1,000 | ₹84.52623 | ₹84,526.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹79.06024 | ₹2,37,180.72 |
| 6,000 | ₹75.79858 | ₹4,54,791.48 |
| 9,000 | ₹73.95500 | ₹6,65,595.00 |