40 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTM750-40.000MBE-T

DigiKey Part Number
4981-QTM750-40.000MBE-TTR-ND - Tape & Reel (TR)
4981-QTM750-40.000MBE-TCT-ND - Cut Tape (CT)
4981-QTM750-40.000MBE-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QTM750-40.000MBE-T
Description
XTAL OSC XO 40.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
40 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
QTM750-40.000MBE-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.056" (1.42mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,990
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹128.60000₹128.60
10₹111.91600₹1,119.16
25₹105.82200₹2,645.55
50₹101.46100₹5,073.05
100₹97.25820₹9,725.82
250₹91.97460₹22,993.65
500₹88.17072₹44,085.36
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹84.52623₹84,526.23
2,000₹81.03455₹1,62,069.10
3,000₹79.06024₹2,37,180.72
5,000₹76.64325₹3,83,216.25
7,000₹75.09234₹5,25,646.38
10,000₹73.48294₹7,34,829.40
Manufacturers Standard Package