
QTT216-38.400MDG-T | |
|---|---|
DigiKey Part Number | 4981-QTT216-38.400MDG-TTR-ND - Tape & Reel (TR) 4981-QTT216-38.400MDG-TCT-ND - Cut Tape (CT) 4981-QTT216-38.400MDG-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTT216-38.400MDG-T |
Description | 2.0X1.6 QUARTZ CLIPPED SINE TCXO |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹199.42000 | ₹199.42 |
| 10 | ₹173.32600 | ₹1,733.26 |
| 25 | ₹163.93280 | ₹4,098.32 |
| 50 | ₹157.14880 | ₹7,857.44 |
| 100 | ₹150.64450 | ₹15,064.45 |
| 250 | ₹142.46648 | ₹35,616.62 |
| 500 | ₹136.57712 | ₹68,288.56 |
| 1,000 | ₹130.93751 | ₹1,30,937.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹122.47902 | ₹3,67,437.06 |
| 6,000 | ₹117.43284 | ₹7,04,597.04 |