New Product
38.4 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTT216-38.400MDG-T

DigiKey Part Number
4981-QTT216-38.400MDG-TTR-ND - Tape & Reel (TR)
4981-QTT216-38.400MDG-TCT-ND - Cut Tape (CT)
4981-QTT216-38.400MDG-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QTT216-38.400MDG-T
Description
2.0X1.6 QUARTZ CLIPPED SINE TCXO
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
38.4 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
1.8V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-30°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹199.42000₹199.42
10₹173.32600₹1,733.26
25₹163.93280₹4,098.32
50₹157.14880₹7,857.44
100₹150.64450₹15,064.45
250₹142.46648₹35,616.62
500₹136.57712₹68,288.56
1,000₹130.93751₹1,30,937.51
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹122.47902₹3,67,437.06
6,000₹117.43284₹7,04,597.04
Manufacturers Standard Package