
QBHP684-IR1BU | |
|---|---|
DigiKey Part Number | 1516-1210-2-ND - Tape & Reel (TR) 1516-1210-1-ND - Cut Tape (CT) 1516-1210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBHP684-IR1BU |
Description | LED IR 940NM 700MA SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.7V 700mA 120° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 700mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹397.90000 | ₹397.90 |
| 10 | ₹294.09500 | ₹2,940.95 |
| 100 | ₹232.67610 | ₹23,267.61 |
| 500 | ₹205.78264 | ₹1,02,891.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹176.61729 | ₹1,76,617.29 |
| 2,000 | ₹170.09474 | ₹3,40,189.48 |
| 3,000 | ₹166.83680 | ₹5,00,510.40 |
| 5,000 | ₹165.40515 | ₹8,27,025.75 |
