
QBDS400R | |
|---|---|
DigiKey Part Number | 1516-1025-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QBDS400R |
Description | DISPLAY 7-SEG 0.4" DBL RED 20SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 2V 20mA 0.512" H x 0.728" W x 0.124" D (13.00mm x 18.50mm x 3.15mm) 20-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.512" H x 0.728" W x 0.124" D (13.00mm x 18.50mm x 3.15mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 20mcd | |
Wavelength - Peak | 625nm | |
Power Dissipation (Max) | 70mW | |
Package / Case | 20-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹234.72620 | ₹23,472.62 |
| 500 | ₹197.88234 | ₹98,941.17 |
| 1,000 | ₹181.50583 | ₹1,81,505.83 |
| 2,500 | ₹174.00025 | ₹4,35,000.62 |
| 5,000 | ₹170.58853 | ₹8,52,942.65 |