Infrared (IR) Emitter 850nm 1.4V 100mA 30mW/sr @ 50mA 40° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBED8340

DigiKey Part Number
1516-1002-ND
Manufacturer
Manufacturer Product Number
QBED8340
Description
EMITTER IR 850NM 100MA RADIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.4V 100mA 30mW/sr @ 50mA 40° Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wavelength
850nm
Manufacturer
QT Brightek (QTB)
Voltage - Forward (Vf) (Typ)
1.4V
Series
Viewing Angle
40°
Packaging
Bulk
Orientation
Top View
Part Status
Active
Operating Temperature
-25°C ~ 85°C (TA)
Type
Infrared (IR)
Mounting Type
Through Hole
Current - DC Forward (If) (Max)
100mA
Package / Case
Radial
Radiant Intensity (Ie) Min @ If
30mW/sr @ 50mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
500₹26.82266₹13,411.33
Manufacturers Standard Package