
QBL8OA60D-MP92 | |
|---|---|
DigiKey Part Number | 1516-1234-ND |
Manufacturer | |
Manufacturer Product Number | QBL8OA60D-MP92 |
Description | LED CBI 5MM BI-LVL ORNG DIFF RA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Orange (x 2) Diffused 2V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Orange (x 2) | |
Wavelength - Peak | 603nm | |
Configuration | 2 High | |
Current | 20mA | |
Millicandela Rating | 20mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹37.55396 | ₹18,776.98 |