
QBLP595-2IG5-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP595-2IG5-2897TR-ND - Tape & Reel (TR) 1516-QBLP595-2IG5-2897CT-ND - Cut Tape (CT) 1516-QBLP595-2IG5-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP595-2IG5-2897 |
Description | LED GREEN CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 530nm LED Indication - Discrete 2.7V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP595-2IG5-2897 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.70mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Current - Test | 5mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 520nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹17.42600 | ₹174.26 |
| 100 | ₹12.27260 | ₹1,227.26 |
| 500 | ₹9.90008 | ₹4,950.04 |
| 1,000 | ₹9.11545 | ₹9,115.45 |
| 2,000 | ₹8.44685 | ₹16,893.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹7.71338 | ₹38,566.90 |
| 10,000 | ₹7.25453 | ₹72,545.30 |
| 15,000 | ₹7.01902 | ₹1,05,285.30 |
| 25,000 | ₹6.75293 | ₹1,68,823.25 |
| 35,000 | ₹6.59461 | ₹2,30,811.35 |
| 50,000 | ₹6.44018 | ₹3,22,009.00 |
| 1,25,000 | ₹6.09917 | ₹7,62,396.25 |


