
QBHP684E-UV265N | |
|---|---|
DigiKey Part Number | 1516-QBHP684E-UV265NTR-ND - Tape & Reel (TR) 1516-QBHP684E-UV265NCT-ND - Cut Tape (CT) 1516-QBHP684E-UV265NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBHP684E-UV265N |
Description | 3535 UVC/ WLP=265NM/ PO=10MW @ 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 265nm 6V 150mA 7mW/sr @ 100mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBHP684E-UV265N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 150mA | |
Radiant Intensity (Ie) Min @ If | 7mW/sr @ 100mA | |
Wavelength | 265nm | |
Voltage - Forward (Vf) (Typ) | 6V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -10°C ~ 50°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹1,407.10860 | ₹14,07,108.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,230.87000 | ₹2,230.87 |
| 10 | ₹1,735.40300 | ₹17,354.03 |
| 100 | ₹1,479.51410 | ₹1,47,951.41 |
| 500 | ₹1,407.10860 | ₹7,03,554.30 |


