
CES-24208-18PM-X7 | |
|---|---|
DigiKey Part Number | 2223-CES-24208-18PM-X7-ND |
Manufacturer | |
Manufacturer Product Number | CES-24208-18PM-X7 |
Description | ENCLOSED SPEAKER, 1W, 8OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose, Enclosure Included Speaker 1 W 880 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | CES-24208-18PM-X7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose, Enclosure Included | |
Frequency Range | 880 Hz ~ 20 kHz | |
Frequency - Self Resonant | 1.1kHz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 90.00 | |
Efficiency - Testing | 1W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.2 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyetheretherketone (PEEK) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IPX7 | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 0.945" L x 0.787" W (24.00mm x 20.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Operating Temperature | -30°C ~ 70°C | |
Distortion Rating | 10% Max @ 2kHz, 1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹399.77000 | ₹399.77 |
| 10 | ₹304.99800 | ₹3,049.98 |
| 25 | ₹275.23400 | ₹6,880.85 |
| 50 | ₹255.08740 | ₹12,754.37 |
| 144 | ₹227.73625 | ₹32,794.02 |
| 288 | ₹211.77490 | ₹60,991.17 |
| 576 | ₹197.17736 | ₹1,13,574.16 |
| 1,008 | ₹186.29897 | ₹1,87,789.36 |
| 5,040 | ₹178.21822 | ₹8,98,219.83 |









