
B39202B8607P810 | |
|---|---|
DigiKey Part Number | B39202B8607P810-ND |
Manufacturer | |
Manufacturer Product Number | B39202B8607P810 |
Description | FILTER SAW 1.88GHZ 8-SMD |
Customer Reference | |
Detailed Description | 1.88GHz Frequency Cellular, WCDMA RF SAW Filter (Surface Acoustic Wave) 2.3dB 60MHz Bandwidth 8-SMD, No Lead |
Category | Insertion Loss 2.3dB |
Manufacturer Qualcomm (RF front-end (RFFE) filters) | Applications Cellular, WCDMA |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SMD, No Lead |
Frequency - Center 1.88GHz | Height (Max) 0.019" (0.47mm) |
Bandwidth 60MHz | Size / Dimension 0.071" L x 0.055" W (1.80mm x 1.40mm) |