
B39851B8030P810 | |
|---|---|
DigiKey Part Number | B39851B8030P810TR-ND - Tape & Reel (TR) B39851B8030P810CT-ND - Cut Tape (CT) B39851B8030P810DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B39851B8030P810 |
Description | RF DUPLEXER 9SMD NO LEAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Duplexer 791MHz ~ 821MHz / 832MHz ~ 862MHz 9-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Duplexer | |
Frequency Bands (Low / High) | 791MHz ~ 821MHz / 832MHz ~ 862MHz | |
Low Band Attenuation (min / max dB) | 44.00dB / 46.00dB | |
High Band Attenuation (min / max dB) | 39.00dB / 50.00dB | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Surface Mount | |
Package / Case | 9-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹322.42000 | ₹322.42 |
| 10 | ₹263.15700 | ₹2,631.57 |
| 25 | ₹242.73080 | ₹6,068.27 |
| 50 | ₹228.30580 | ₹11,415.29 |
| 100 | ₹214.75650 | ₹21,475.65 |
| 250 | ₹198.07988 | ₹49,519.97 |
| 500 | ₹186.32540 | ₹93,162.70 |
| 1,000 | ₹183.92121 | ₹1,83,921.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹152.00910 | ₹7,60,045.50 |


