IC RF TxRx + MPU WiFi 802.11a/b/g/n 2.4GHz, 5GHz 36-LGA Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QCC-730M-1-LGM42C-MT-00-0-AE

DigiKey Part Number
660-QCC-730M-1-LGM42C-MT-00-0-AE-ND
Manufacturer
Manufacturer Product Number
QCC-730M-1-LGM42C-MT-00-0-AE
Description
QCC-730M-1-LGM42C-MT-00-0-AE.
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MPU WiFi 802.11a/b/g/n 2.4GHz, 5GHz 36-LGA Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
TxRx + MPU
RF Family/Standard
WiFi
Protocol
Modulation
-
Frequency
Data Rate (Max)
28.9Mbps
Power - Output
-
Sensitivity
-
Memory Size
4MB Flash, 2.125MB RAM
Serial Interfaces
I2C, I2S, PIO, SDIO, SPI, UART
GPIO
15
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
-
Current - Transmitting
-
Operating Temperature
-20°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
36-LGA Module
Supplier Device Package
36-LGA (12.28x23)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tray
QuantityUnit PriceExt Price
910₹521.84160₹4,74,875.86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.