Similar
Similar



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.093" (2.36mm) | |
Inner Diameter - Recovered | 0.049" (1.24mm) | |
Recovered Wall Thickness | 0.019" (0.48mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₹5.34660 | ₹267.33 |
| 100 | ₹4.91290 | ₹491.29 |
| 150 | ₹4.67387 | ₹701.08 |
| 250 | ₹4.39412 | ₹1,098.53 |
| 350 | ₹4.22114 | ₹1,477.40 |
| 500 | ₹4.04182 | ₹2,020.91 |
| 1,250 | ₹3.61870 | ₹4,523.38 |
| 2,500 | ₹3.32835 | ₹8,320.88 |
| 5,000 | ₹3.06562 | ₹15,328.10 |





