

Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 60mm Sq | |
For Use With/Related Products | QLM Sleeves | |
Features | - | |
Material | Plastic | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | ₹163.33480 | ₹16,333.48 |