
VLM-520-72 LPA | |
|---|---|
DigiKey Part Number | 100-VLM-520-72LPA-ND |
Manufacturer | |
Manufacturer Product Number | VLM-520-72 LPA |
Description | GREEN CIRCULAR DOT, 0~5 METERS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 520nm 3.5mW 3V ~ 6V 150mA Cylinder (18.0mm Dia) |
Datasheet | Datasheet |
Category | Wavelength 520nm |
Manufacturer Quarton Inc. | Voltage - Input 3V ~ 6V |
Series | Current Rating (Amps) 150mA |
Packaging Bag | Power (Watts) 3.5mW |
Part Status Active | Package / Case Cylinder (18.0mm Dia) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18,605.24000 | ₹18,605.24 |
| 10 | ₹16,190.88600 | ₹1,61,908.86 |