
BG95M1LA-64-SGNS | |
|---|---|
DigiKey Part Number | 2958-BG95M1LA-64-SGNSTR-ND - Tape & Reel (TR) 2958-BG95M1LA-64-SGNSCT-ND - Cut Tape (CT) 2958-BG95M1LA-64-SGNSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BG95M1LA-64-SGNS |
Description | RF TXRX MOD SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BG95M1LA-64-SGNS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | - | |
Protocol | - | |
Modulation | - | |
Frequency | - | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | - | |
Antenna Type | - | |
Utilized IC / Part | MDM9205-2 | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | - | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,477.82000 | ₹2,477.82 |
| 10 | ₹2,162.19500 | ₹21,621.95 |
| 25 | ₹2,052.85040 | ₹51,321.26 |
| 100 | ₹1,902.96990 | ₹1,90,296.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹1,813.31384 | ₹4,53,328.46 |
| 500 | ₹1,750.08712 | ₹8,75,043.56 |











