
L26TEVB-KIT | |
|---|---|
DigiKey Part Number | 2958-L26TEVB-KIT-ND |
Manufacturer | |
Manufacturer Product Number | L26TEVB-KIT |
Description | EVAL BOARD FOR L26-T |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | L26-T - Transceiver Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | L26TEVB-KIT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | L26-T | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,809.80000 | ₹8,809.80 |