Navigation BeiDou, Galileo, GLONASS, GNSS, GPS Transceiver Module Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC86GAAMD

DigiKey Part Number
2958-LC86GAAMDTR-ND - Tape & Reel (TR)
2958-LC86GAAMDCT-ND - Cut Tape (CT)
2958-LC86GAAMDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LC86GAAMD
Description
RF TXRX MOD NAVIGATION CHIP SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Navigation BeiDou, Galileo, GLONASS, GNSS, GPS Transceiver Module Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Navigation
Protocol
Modulation
-
Frequency
-
Data Rate
-
Power - Output
-
Sensitivity
-166dBm
Serial Interfaces
UART
Antenna Type
Integrated, Chip
Utilized IC / Part
AG3352
Memory Size
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
12-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,079
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹890.86000₹890.86
10₹773.44400₹7,734.44
25₹732.59120₹18,314.78
100₹676.49310₹67,649.31
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₹642.90140₹1,60,725.35
500₹619.18928₹3,09,594.64
750₹605.96620₹4,54,474.65
1,250₹589.95758₹7,37,446.97
Manufacturers Standard Package