Bluetooth, Cellular Bluetooth v3.0, GSM, GPRS Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M66FBTEA-03-STD

DigiKey Part Number
2958-M66FBTEA-03-STD-ND
Manufacturer
Manufacturer Product Number
M66FBTEA-03-STD
Description
RF TXRX MOD BT CELLSMD
Customer Reference
Detailed Description
Bluetooth, Cellular Bluetooth v3.0, GSM, GPRS Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, Cellular
Protocol
Modulation
-
Frequency
850MHz, 900MHz, 1.8GHz, 1.9GHz
Data Rate
85.6kbps
Power - Output
-
Sensitivity
-109dBm
Serial Interfaces
UART
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.3V ~ 4.6V
Current - Receiving
1.3mA
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
52-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types