Bluetooth, Navigation, WiFi 802.11a/b/g/n, Bluetooth v2.1 + EDR, Bluetooth v3.0, Bluetooth v4.1, Bluetooth v4.2, BeiDou, Galileo, GLONASS, GPS, GNSS Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.4GHz, 5GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC200REMNA-E51-UGNDA

DigiKey Part Number
2958-SC200REMNA-E51-UGNDATR-ND - Tape & Reel (TR)
2958-SC200REMNA-E51-UGNDACT-ND - Cut Tape (CT)
2958-SC200REMNA-E51-UGNDADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC200REMNA-E51-UGNDA
Description
RF TXRX MOD BT NAV WIFISMD
Customer Reference
Detailed Description
Bluetooth, Navigation, WiFi 802.11a/b/g/n, Bluetooth v2.1 + EDR, Bluetooth v3.0, Bluetooth v4.1, Bluetooth v4.2, BeiDou, Galileo, GLONASS, GPS, GNSS Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.4GHz, 5GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SC200REMNA-E51-UGNDA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, Navigation, WiFi
Protocol
Modulation
-
Frequency
850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.4GHz, 5GHz
Data Rate
150Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
ADC, GPIO, I2C, I2S, SDIO, UART, SPI, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
Qualcomm® Snapdragon QCM2151
Memory Size
-
Voltage - Supply
3.55V ~ 4.2V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-35°C ~ 75°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹11,835.55000₹11,835.55
10₹10,431.89300₹1,04,318.93
25₹9,946.52440₹2,48,663.11
100₹9,282.19220₹9,28,219.22
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹8,605.99548₹43,02,997.74
Manufacturers Standard Package