Bluetooth, Cellular, Navigation BeiDou, Bluetooth v2.1 + EDR, Bluetooth v3.0, Bluetooth v4.2, Bluetooth v5.0, CDMA, EDGE, Galileo, GLONASS, GPRS, GPS, LTE Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC206EWFNA-E53-UNNNA

DigiKey Part Number
2958-SC206EWFNA-E53-UNNNATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SC206EWFNA-E53-UNNNA
Description
RF TXRX MOD BT CELL NAV SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bluetooth, Cellular, Navigation BeiDou, Bluetooth v2.1 + EDR, Bluetooth v3.0, Bluetooth v4.2, Bluetooth v5.0, CDMA, EDGE, Galileo, GLONASS, GPRS, GPS, LTE Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
RF Family/Standard
Bluetooth, Cellular, Navigation
Protocol
Modulation
-
Frequency
2.4GHz, 5GHz
Data Rate
42Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
ADC, GPIO, I2C, PWM, SDIO, SPI, UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
Qualcomm® Snapdragon QCM2290
Memory Size
-
Voltage - Supply
3.55V ~ 4.4V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-35°C ~ 75°C
Package / Case
274-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹10,334.09630₹51,67,048.15
Manufacturers Standard Package